Add To Favorites
Product Overview
Digi-Key Part Number BC1114CT-ND
Quantity Available 32,058
Can ship immediately
Manufacturer

Manufacturer Part Number

K104K20X7RH5TL2

Description CAP CER 0.1UF 100V X7R RADIAL
Expanded Description 0.10µF ±10% 100V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets K10 Series Mono-Kap® Prod Sheet
K Series Datasheet
RoHS Information Material Compliance
HTML Datasheet K Series Datasheet.html
Online Catalog Mono-Kap™ Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.259" (6.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K104K20X7RH53K2-ND K104K20X7RH53K2 Vishay BC Components Bulk ? 0
0.06758 20,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1114CT

02:38:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.24400 2.44
25 0.20040 5.01
50 0.17100 8.55
100 0.14650 14.65
250 0.12208 30.52
500 0.10986 54.93
1,000 0.09278 92.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1114TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.07848
  • Bulk ? : K104K20X7RH53L2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.06758
  • Tape & Box (TB) ? : K104K20X7RH5UL2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.06758
Send Feedback