• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PPCHF196KCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HVR3700001963FR500

Description RES 196K OHM 1/2W 1% AXIAL
Expanded Description 196k Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HVR25, 37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series HVR37
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 196k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPCHF196KCT

15:45:14 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCHF196KTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09361
Send Feedback