• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PPCQJ510KCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HVR2500005103JR500

Description RES 510K OHM 1/4W 5% AXIAL
Expanded Description 510k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPCQF510KCT-ND HVR2500005103FR500 Vishay BC Components Cut Tape (CT) ? 6,019 - Immediate
0.47000 1
Documents & Media
Datasheets HVR25, 37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series HVR25
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 510k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPCQJ510KCT

10:58:02 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCQJ510KTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04646
Send Feedback