Add To Favorites
Product Overview
Digi-Key Part Number BC3084-ND
Quantity Available 1,996
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X151533MKP2T0

Description CAP FILM 1.5UF 20% 800VDC RADIAL
Expanded Description 1.5µF ±20% Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Tray ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 100
Other Names 339X151533MKP2T0
BC3084
F339X151533MKP2T0-ND

18:47:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 4.80
10 4.31600 43.16
25 4.02800 100.70
50 3.74020 187.01
100 3.26060 326.06
250 2.87700 719.25
500 2.68520 1,342.60
1,000 2.49340 2,493.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback