Add To Favorites
Product Overview
Digi-Key Part Number BC3080-ND
Quantity Available 1,970
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X146833MKP2T0

Description CAP FILM 0.68UF 20% 800VDC RAD
Expanded Description 0.68µF ±20% Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Tray ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 100
Other Names 339X146833MKP2T0
BC3080
F339X146833MKP2T0-ND

15:52:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 2.70500 27.05
25 2.54280 63.57
50 2.32640 116.32
100 2.10990 210.99
250 1.73120 432.80
500 1.56890 784.45
1,000 1.46070 1,460.70
5,000 1.37955 6,897.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback