Add To Favorites
Product Overview
Digi-Key Part Number BC3078-ND
Quantity Available 3,012
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X144748MKP2T0

Description CAP FILM 0.47UF 20% 1KVDC RADIAL
Expanded Description 0.47µF ±20% Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Tray ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 100
Other Names 339X144748MKP2T0
BC3078
F339X144748MKP2T0-ND

13:48:02 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 3.85
10 3.10800 31.08
25 2.92120 73.03
50 2.67240 133.62
100 2.42390 242.39
250 1.98880 497.20
500 1.80236 901.18
1,000 1.67805 1,678.05
5,000 1.58483 7,924.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback