Add To Favorites
Product Overview
Digi-Key Part Number BC3074-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X143333MIP2T0

Description CAP FILM 0.33UF 20% 800VDC RAD
Expanded Description 0.33µF ±20% Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Tray ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 200
Other Names 339X143333MIP2T0
BC3074
F339X143333MIP2T0-ND

17:13:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.42200 14.22
25 1.30360 32.59
50 1.23240 61.62
100 1.06650 106.65
250 0.94800 237.00
500 0.80580 402.90
1,000 0.71100 711.00
5,000 0.63990 3,199.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback