Add To Favorites
Product Overview
Digi-Key Part Number BC3070-ND
Quantity Available
Manufacturer

Manufacturer Part Number

F339X141548MKP2T0

Description CAP FILM 0.15UF 20% 1KVDC RADIAL
Expanded Description 0.15µF ±20% Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Tray ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 100
Other Names 339X141548MKP2T0
BC3070
F339X141548MKP2T0-ND

22:48:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 2.06
10 1.66400 16.64
25 1.51240 37.81
50 1.45200 72.60
100 1.27050 127.05
250 1.08900 272.25
500 0.96800 484.00
1,000 0.84700 847.00
5,000 0.78650 3,932.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback