Add To Favorites
Product Overview
Digi-Key Part Number BC3062-ND
Quantity Available 4,992
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X136833MFP2B0

Description CAP FILM 0.068UF 20% 800VDC RAD
Expanded Description 0.068µF ±20% Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 1,000
Other Names 339X136833MFP2B0
BC3062
F339X136833MFP2B0-ND

08:44:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.76700 7.67
25 0.67840 16.96
50 0.63720 31.86
100 0.54870 54.87
250 0.49560 123.90
500 0.42480 212.40
1,000 0.36580 365.80
5,000 0.32450 1,622.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback