Add To Favorites
Product Overview
Digi-Key Part Number BC3059-ND
Quantity Available 4,741
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X134733MFP2B0

Description CAP FILM 0.047UF 20% 800VDC RAD
Expanded Description 0.047µF ±20% Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 1,250
Other Names 339X134733MFP2B0
BC3059
F339X134733MFP2B0-ND

06:13:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.59200 5.92
25 0.52320 13.08
50 0.49140 24.57
100 0.42320 42.32
250 0.38220 95.55
500 0.32760 163.80
1,000 0.28210 282.10
5,000 0.25025 1,251.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback