Add To Favorites
Product Overview
Digi-Key Part Number BC3057-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X133333MFP2B0

Description CAP FILM 0.033UF 20% 800VDC RAD
Expanded Description 0.033µF ±20% Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 1,250
Other Names 339X133333MFP2B0
BC3057
F339X133333MFP2B0-ND

07:12:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.60500 6.05
25 0.53480 13.37
50 0.50220 25.11
100 0.43250 43.25
250 0.39060 97.65
500 0.33480 167.40
1,000 0.28830 288.30
5,000 0.25575 1,278.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback