Add To Favorites
Product Overview
Digi-Key Part Number BC3055-ND
Quantity Available 3,358
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X132248MFP2B0

Description CAP FILM 0.022UF 20% 1KVDC RAD
Expanded Description 0.022µF ±20% Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 1,250
Other Names 339X132248MFP2B0
BC3055
F339X132248MFP2B0-ND

20:50:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.60900 6.09
25 0.52200 13.05
50 0.48720 24.36
100 0.41760 41.76
250 0.38280 95.70
500 0.33060 165.30
1,000 0.27840 278.40
5,000 0.24360 1,218.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback