Add To Favorites
Product Overview
Digi-Key Part Number BC3054-ND
Quantity Available 4,566
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X132233MDA2B0

Description CAP FILM 0.022UF 20% 800VDC RAD
Expanded Description 0.022µF ±20% Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 1,000
Other Names 339X132233MDA2B0
BC3054
F339X132233MDA2B0-ND

06:46:54 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.60200 6.02
25 0.51600 12.90
50 0.48160 24.08
100 0.41280 41.28
250 0.37840 94.60
500 0.32680 163.40
1,000 0.27520 275.20
5,000 0.24080 1,204.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback