Add To Favorites
Product Overview
Digi-Key Part Number BC3050-ND
Quantity Available 5,128
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X131048MDA2B0

Description CAP FILM 10000PF 20% 1KVDC RAD
Expanded Description 10000pF ±20% Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 750
Other Names 339X131048MDA2B0
BC3050
F339X131048MDA2B0-ND

12:03:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.62100 6.21
25 0.54920 13.73
50 0.51580 25.79
100 0.44410 44.41
250 0.40112 100.28
500 0.34380 171.90
1,000 0.29605 296.05
5,000 0.26263 1,313.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback