Add To Favorites
Product Overview
Digi-Key Part Number BC3048-ND
Quantity Available 5,190
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X126848MDA2B0

Description CAP FILM 6800PF 20% 1KVDC RADIAL
Expanded Description 6800pF ±20% Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 750
Other Names 339X126848MDA2B0
BC3048
F339X126848MDA2B0-ND

02:37:08 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.59500 5.95
25 0.51000 12.75
50 0.47600 23.80
100 0.40800 40.80
250 0.37400 93.50
500 0.32300 161.50
1,000 0.27200 272.00
5,000 0.23800 1,190.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback