Add To Favorites
Product Overview
Digi-Key Part Number BC3045-ND
Quantity Available 10,499
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X124733MCA2B0

Description CAP FILM 4700PF 20% 800VDC RAD
Expanded Description 4700pF ±20% Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 750
Other Names 339X124733MCA2B0
BC3045
F339X124733MCA2B0-ND

05:47:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.62300 6.23
25 0.53400 13.35
50 0.49840 24.92
100 0.42720 42.72
250 0.39160 97.90
500 0.33820 169.10
1,000 0.28480 284.80
5,000 0.24920 1,246.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback