Add To Favorites
Product Overview
Digi-Key Part Number BC3042-ND
Quantity Available 4,970
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X121548MDA2B0

Description CAP FILM 1500PF 20% 1KVDC RADIAL
Expanded Description 1500pF ±20% Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 1500pF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.158" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 1,000
Other Names 339X121548MDA2B0
BC3042
F339X121548MDA2B0-ND

04:29:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.45500 4.55
25 0.39000 9.75
50 0.36400 18.20
100 0.31200 31.20
250 0.28600 71.50
500 0.24700 123.50
1,000 0.20800 208.00
5,000 0.18200 910.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback