Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BC2927-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

F1772SX246831KIIB0

Description CAP FILM 0.68UF 10% 630VDC RAD
Expanded Description 0.68µF ±10% Film Capacitor 310V 630V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 200
Other Names BC2927
BC2927CT
BC2927CT-ND

15:21:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 3.45
10 2.78000 27.80
25 2.61320 65.33
50 2.39080 119.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback