Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number BC2928-ND
Quantity Available 1,318
Can ship immediately
Manufacturer

Manufacturer Part Number

F1772SX244731KKIB0

Description CAP FILM 0.47UF 10% 630VDC RAD
Expanded Description 0.47µF ±10% Film Capacitor 310V 630V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 150
Other Names BC2928
BC2928CT
BC2928CT-ND

10:22:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 2.62
10 2.11800 21.18
25 1.92520 48.13
50 1.84800 92.40
100 1.61700 161.70
250 1.38600 346.50
500 1.23200 616.00
1,000 1.07800 1,078.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback