Add To Favorites
Product Overview
Digi-Key Part Number BC2926-ND
Quantity Available 1,456
Can ship immediately
Manufacturer

Manufacturer Part Number

F1772SX244731KIIB0

Description CAP FILM 0.47UF 10% 630VDC RAD
Expanded Description 0.47µF ±10% Film Capacitor 310V 630V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 200
Other Names BC2926
BC2926CT
BC2926CT-ND

23:07:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
10 1.77100 17.71
25 1.61000 40.25
50 1.54560 77.28
100 1.35240 135.24
250 1.15920 289.80
500 1.03040 515.20
1,000 0.90160 901.60
5,000 0.83720 4,186.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback