Add To Favorites
Product Overview
Digi-Key Part Number BC2925-ND
Quantity Available 1,923
Can ship immediately
Manufacturer

Manufacturer Part Number

F1772SX243331KIIB0

Description CAP FILM 0.33UF 10% 630VDC RAD
Expanded Description 0.33µF ±10% Film Capacitor 310V 630V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 250
Other Names BC2925
BC2925CT
BC2925CT-ND

06:14:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 1.85
10 1.49600 14.96
25 1.36000 34.00
50 1.30560 65.28
100 1.14240 114.24
250 0.97920 244.80
500 0.87040 435.20
1,000 0.76160 761.60
5,000 0.70720 3,536.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback