Add To Favorites
Product Overview
Digi-Key Part Number BC2923-ND
Quantity Available 2,145
Can ship immediately
Manufacturer

Manufacturer Part Number

F1772SX242231KFIB0

Description 0.22µF ±10% Film Capacitor 310V 630V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Category

Capacitors

Family

Film Capacitors

Manufacturer

Vishay BC Components

Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 450
Other Names BC2923
BC2923CT
BC2923CT-ND

04:32:28 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.47000 14.70
25 1.34760 33.69
50 1.27400 63.70
100 1.10250 110.25
250 0.98000 245.00
500 0.83300 416.50
1,000 0.73500 735.00
5,000 0.66150 3,307.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback