Add To Favorites
Product Overview
Digi-Key Part Number BC1982-ND
Quantity Available 153
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238350203

Description CAP FILM 0.02UF 5% 1.6KVDC RAD
Expanded Description 0.02µF ±5% Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Online Catalog MMKP 383 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.02µF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 200
Other Names 2222 383 50203
222238350203
BC1982
BFC2 383 50203
BFC2 383 50203

00:53:15 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
10 3.56500 35.65
25 3.35120 83.78
50 3.06600 153.30
100 2.78070 278.07
250 2.28160 570.40
500 2.06770 1,033.85
1,000 1.92510 1,925.10
5,000 1.81815 9,090.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2222 383 52203-ND
  • Minimum Quantity: 550  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.29531
Send Feedback