Add To Favorites
Product Overview
Digi-Key Part Number BC3035-ND
Quantity Available 5,976
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233921153

Description CAP FILM 0.015UF 20% 630VDC RAD
Expanded Description 0.015µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.158" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1,000
Other Names 222233921153
BC3035
BFC233921153-ND

20:38:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.14000 11.40
25 1.04520 26.13
50 0.98800 49.40
100 0.85500 85.50
250 0.76000 190.00
500 0.64600 323.00
1,000 0.57000 570.00
5,000 0.51300 2,565.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback