Add To Favorites
Product Overview
Digi-Key Part Number BC3030-ND
Quantity Available 1,943
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233920155

Description CAP FILM 1.5UF 20% 630VDC RADIAL
Expanded Description 1.5µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 100
Other Names 222233920155
BC3030
BFC233920155-ND

21:37:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 2.82
10 2.28300 22.83
25 2.07520 51.88
50 1.99200 99.60
100 1.74300 174.30
250 1.49400 373.50
500 1.32800 664.00
1,000 1.16200 1,162.00
5,000 1.07900 5,395.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback