Add To Favorites
Product Overview
Digi-Key Part Number BC2592-ND
Quantity Available 1,521
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233920105

Description CAP FILM 1UF 20% 630VDC RADIAL
Expanded Description 1µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1602-ND BFC233820105 Vishay BC Components Bulk ? 8,414 - Immediate
3.37000 1
Additional Resources
Standard Package ? 200
Other Names BC2592

22:53:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.49100 14.91
25 1.35520 33.88
50 1.30080 65.04
100 1.13820 113.82
250 0.97560 243.90
500 0.86720 433.60
1,000 0.75880 758.80
5,000 0.70460 3,523.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BFC233924105-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.63445
Send Feedback