Add To Favorites
Product Overview
Digi-Key Part Number PPC7W20.0CT-ND
Quantity Available 3,406
Can ship immediately
Manufacturer

Manufacturer Part Number

AC07000002009JAC00

Description RES 20 OHM 7W 5% AXIAL
Expanded Description 20 Ohm ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ACxx Series Datasheet
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC7W20.0CT
AC7W20.0CT-ND
PPC7W20.0CT

20:49:38 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.82200 8.22
25 0.75560 18.89
50 0.68920 34.46
100 0.59650 59.65
250 0.50368 125.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC7W20.0TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.40006
Send Feedback