Add To Favorites
Product Overview
Digi-Key Part Number PPC3W10ACT-ND
Quantity Available 8,170
Can ship immediately
Manufacturer

Manufacturer Part Number

AC03000001009JACCS

Description RES 10 OHM 3W 5% AXIAL
Expanded Description 10 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AC01,3,5 Series
Product Training Modules ACCS Safety Wirewound Resistors
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC3W10ACT

08:44:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.48500 4.85
25 0.41600 10.40
50 0.37420 18.71
100 0.32570 32.57
250 0.29108 72.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC3W10ATB-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.22050
Send Feedback