Add To Favorites
Product Overview
Digi-Key Part Number 1011PHCT-ND
Quantity Available 16,637
Can ship immediately
Manufacturer

Manufacturer Part Number

A100J15C0GH5TAA

Description CAP CER 10PF 100V NP0 AXIAL
Expanded Description 10pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets A Series Datasheet
Online Catalog Mono-Axial Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1011PH
1011PHCT

03:53:51 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18200 1.82
25 0.14560 3.64
50 0.12140 6.07
100 0.10320 10.32
250 0.08196 20.49
500 0.07284 36.42
1,000 0.06374 63.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1011PHTR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.05014
  • Tape & Box (TB) ? : A100J15C0GH5UAA-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04499
Send Feedback