Add To Favorites
Product Overview
Digi-Key Part Number 1550-1090-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

VTDU34PI008G-100

Description SSD 8GB EUSB SLC 5V
Expanded Description Solid State Drive (SSD) 8GB FLASH - NAND (SLC) Disk-On-Module, eUSB 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VTDU34P
Online Catalog VTDU31PI0xxG-100
Product Attributes Select All
Categories
Manufacturer

Virtium Technology Inc.

Series TuffDrive®
Part Status Active
Memory Size 8GB
Memory Type FLASH - NAND (SLC)
Form Factor Disk-On-Module, eUSB
Speed - Read 34MB/s
Speed - Write 21MB/s
Voltage - Supply 5V
Type -
Current - Max -
Operating Temperature -40°C ~ 85°C
Weight 0.18 oz (5.13g)
Size / Dimension 45.35mm x 17.90mm x 6.20mm
 
Additional Resources
Standard Package ? 1
Other Names 1550-1090

16:48:07 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.81000 116.81
10 105.14300 1,051.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback