Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1550-1008-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

VSF202PI032G-100

Description SSD 32GB SLIM-SATA MLC 5V
Expanded Description Solid State Drive (SSD) 32GB SATA III FLASH - NAND (MLC) Slim-SATA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets StorFly® 200 Brief
Online Catalog StorFly® 200 Industrial Slim SATA SSDs
Product Attributes Select All
Categories
Manufacturer

Virtium Technology Inc.

Series StorFly® 200
Part Status Active
Memory Size 32GB
Memory Type FLASH - NAND (MLC)
Form Factor Slim-SATA
Speed - Read 370MB/s
Speed - Write 280MB/s
Voltage - Supply 5V
Type SATA III
Current - Max -
Operating Temperature -40°C ~ 85°C
Weight -
Size / Dimension 54.00mm x 39.00mm x 4.00mm
 
Additional Resources
Standard Package ? 1
Other Names 1550-1008

08:24:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 279.08000 279.08
10 274.94300 2,749.43
25 268.74120 6,718.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback