Add To Favorites
Product Overview
Digi-Key Part Number 565-4446-ND
Quantity Available 395
Can ship immediately
Manufacturer

Manufacturer Part Number

ETXH251VSN821MB30S

Description CAP POLY 820UF 20% 250V SNAP
Expanded Description 820µF 250V Aluminum Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TXH Series
Online Catalog TXH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series TXH
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.96A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-4446

12:58:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.38000 13.38
10 12.71100 127.11
25 12.04200 301.05
50 10.70400 535.20
100 10.03500 1,003.50
250 9.36600 2,341.50
500 8.89770 4,448.85
1,000 8.36250 8,362.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback