Add To Favorites
Product Overview
Digi-Key Part Number 565-4445-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

ETXH251VSN821MA40S

Description CAP POLY 820UF 20% 250V SNAP
Expanded Description 820µF 250V Aluminum Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TXH Series
Online Catalog TXH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series TXH
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.01A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-4445

01:29:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.59000 6.59
10 5.86000 58.60
25 5.56720 139.18
50 5.12760 256.38
100 4.68800 468.80
250 4.24852 1,062.13
500 4.02876 2,014.38
1,000 3.73575 3,735.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback