Add To Favorites
Product Overview
Digi-Key Part Number 565-4442-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

ETXH251VSN681MR45S

Description CAP POLY 680UF 20% 250V SNAP
Expanded Description 680µF 250V Aluminum Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TXH Series
Online Catalog TXH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series TXH
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.8A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-4442

06:04:30 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.18000 6.18
10 5.55800 55.58
25 5.18720 129.68
50 4.81660 240.83
100 4.19900 419.90
250 3.70500 926.25
500 3.45800 1,729.00
1,000 3.21100 3,211.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback