Add To Favorites
Product Overview
Digi-Key Part Number 565-4452-ND
Quantity Available 396
Can ship immediately
Manufacturer

Manufacturer Part Number

ETXH251VSN182MB60S

Description CAP POLY 1800UF 20% 250V SNAP
Expanded Description 1800µF 250V Aluminum Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TXH Series
Online Catalog TXH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series TXH
Packaging ? Bulk ?
Part Status Active
Capacitance 1800µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.39A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 2.441" (62.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-4452

14:39:11 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.20000 19.20
10 18.24000 182.40
25 17.28000 432.00
50 15.36000 768.00
100 14.40000 1,440.00
250 13.44000 3,360.00
500 12.76800 6,384.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback