Add To Favorites
Product Overview
Digi-Key Part Number 565-4450-ND
Quantity Available 394
Can ship immediately
Manufacturer

Manufacturer Part Number

ETXH251VSN122MB40S

Description CAP POLY 1200UF 20% 250V SNAP
Expanded Description 1200µF 250V Aluminum Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TXH Series
Online Catalog TXH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series TXH
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.53A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-4450

00:29:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.56000 15.56
10 14.78200 147.82
25 14.00400 350.10
50 12.44800 622.40
100 11.67000 1,167.00
250 10.89200 2,723.00
500 10.34740 5,173.70
1,000 9.72500 9,725.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback