Add To Favorites
Product Overview
Digi-Key Part Number 565-4448-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

ETXH251VSN102MB35S

Description CAP POLY 1000UF 20% 250V SNAP
Expanded Description 1000µF 250V Aluminum Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TXH Series
Online Catalog TXH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series TXH
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.27A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-4448

20:45:04 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.44000 14.44
10 13.71800 137.18
25 12.99600 324.90
50 11.55200 577.60
100 10.83000 1,083.00
250 10.10800 2,527.00
500 9.60260 4,801.30
1,000 9.02500 9,025.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback