Add To Favorites
Product Overview
Digi-Key Part Number 565-4447-ND
Quantity Available 361
Can ship immediately
Manufacturer

Manufacturer Part Number

ETXH251VSN102MA45S

Description CAP POLY 1000UF 20% 250V SNAP
Expanded Description 1000µF 250V Aluminum Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TXH Series
Online Catalog TXH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series TXH
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.3A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-4447

00:09:31 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.61000 7.61
10 6.76000 67.60
25 6.42200 160.55
50 5.91500 295.75
100 5.40800 540.80
250 4.90100 1,225.25
500 4.64750 2,323.75
1,000 4.30950 4,309.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback