Add To Favorites
Product Overview
Digi-Key Part Number 565-3714-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMQ421VSN391MR35S

Description CAP ALUM 390UF 20% 420V SNAP
Expanded Description 390µF 420V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMQ Series, Snap Can Datasheet
Online Catalog SMQ Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMQ
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage Rating 420V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.27A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3714

14:24:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.82000 5.82
10 5.23400 52.34
25 4.88480 122.12
50 4.53580 226.79
100 3.95420 395.42
250 3.48900 872.25
500 3.25640 1,628.20
1,000 3.02380 3,023.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback