Add To Favorites
Product Overview
Digi-Key Part Number 565-3742-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMQ421VSN331MR30S

Description CAP ALUM 330UF 20% 420V SNAP
Expanded Description 330µF 420V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMQ Series, Snap Can Datasheet
Online Catalog SMQ Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMQ
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 420V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.17A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3742
ESMQ421VSN331MR30S-ND

10:10:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 5.25
10 4.72500 47.25
25 4.41000 110.25
50 4.09500 204.75
100 3.57000 357.00
250 3.15000 787.50
500 2.94000 1,470.00
1,000 2.73000 2,730.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback