Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 565-3700-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ESMQ351VSN271MP40S

Description CAP ALUM 270UF 20% 350V SNAP
Expanded Description 270µF 350V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMQ Series, Snap Can Datasheet
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMQ
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.66A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3700

07:28:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.51160 502.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback