Add To Favorites
Product Overview
Digi-Key Part Number 565-3696-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMQ251VSN122MA35S

Description CAP ALUM 1200UF 20% 250V SNAP
Expanded Description 1200µF 250V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMQ Series, Snap Can Datasheet
Online Catalog SMQ Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMQ
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.53A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3696

09:03:07 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 5.65
10 5.08100 50.81
25 4.74200 118.55
50 4.40320 220.16
100 3.83860 383.86
250 3.38700 846.75
500 3.16120 1,580.60
1,000 2.93540 2,935.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback