Add To Favorites
Product Overview
Digi-Key Part Number 565-3689-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ESMQ161VSN272MR45S

Description CAP ALUM 2700UF 20% 160V SNAP
Expanded Description 2700µF 160V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMQ Series, Snap Can Datasheet
Online Catalog SMQ Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMQ
Packaging ? Bulk ?
Part Status Active
Capacitance 2700µF
Tolerance ±20%
Voltage Rating 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-3689

05:38:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.69000 5.69
10 5.11700 51.17
25 4.77560 119.39
50 4.43440 221.72
100 3.86580 386.58
250 3.41100 852.75
500 3.18360 1,591.80
1,000 2.95620 2,956.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback