Add To Favorites
Product Overview
Digi-Key Part Number 565-2694-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMH630VSN562MR35T

Description CAP ALUM 5600UF 20% 63V SNAP
Expanded Description 5600µF 63V Aluminum Capacitors Radial, Can - Snap-In 44 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMH Series Datasheet
Online Catalog SMH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 5600µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 44 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.75A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2694
ESMH630VSN562MR35N

19:39:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 4.62
10 3.72500 37.25
25 3.50160 87.54
50 3.20360 160.18
100 2.90550 290.55
250 2.38400 596.00
500 2.16050 1,080.25
1,000 2.01150 2,011.50
5,000 1.89975 9,498.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback