Add To Favorites
Product Overview
Digi-Key Part Number 565-2624-ND
Quantity Available 211
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMH160VSN104MA80T

Description CAP ALUM 100000UF 20% 16V SNAP
Expanded Description 100000µF 16V Aluminum Capacitors Radial, Can - Snap-In 9 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMH Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMH Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 100000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 9 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 11.67A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2624
ESMH160VSN104MA80N

10:09:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.75000 8.75
10 7.78000 77.80
25 7.39120 184.78
50 6.80760 340.38
100 6.22400 622.40
250 5.64052 1,410.13
500 5.34876 2,674.38
1,000 4.95975 4,959.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback