Add To Favorites
Product Overview
Digi-Key Part Number 565-1196-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMG201ELL561MP40S

Description CAP ALUM 560UF 20% 200V RADIAL
Expanded Description 560µF 200V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMG Series
Online Catalog SMG Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMG
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.43A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-1196

19:56:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.45000 5.45
10 4.90500 49.05
25 4.57800 114.45
50 4.25100 212.55
100 3.70600 370.60
250 3.27000 817.50
500 3.05200 1,526.00
1,000 2.83400 2,834.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback