Add To Favorites
Product Overview
Digi-Key Part Number 565-1175-ND
Quantity Available 251
Can ship immediately
Manufacturer

Manufacturer Part Number

ESMG161ELL471MN40S

Description CAP ALUM 470UF 20% 160V RADIAL
Expanded Description 470µF 160V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMG Series
Online Catalog SMG Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMG
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.34A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 1.634" (41.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 565-1175

17:04:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.03000 5.03
10 4.52300 45.23
25 4.22120 105.53
50 3.91960 195.98
100 3.41700 341.70
250 3.01500 753.75
500 2.81400 1,407.00
1,000 2.61300 2,613.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback