Add To Favorites
Product Overview
Digi-Key Part Number 565-4361-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

ERLA251LIN901KR45M

Description CAP ALUM 900UF 20% 250V SNAP
Expanded Description 900µF 250V Aluminum Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RLA Series
Online Catalog RLA Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series RLA
Packaging ? Bulk ?
Part Status Active
Capacitance 900µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5.01A @ 120Hz
Impedance -
Lead Spacing 0.559" (14.20mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.870" (47.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-4361

13:23:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.07000 7.07
10 6.28000 62.80
25 5.96600 149.15
50 5.49500 274.75
100 5.02400 502.40
250 4.55300 1,138.25
500 4.31750 2,158.75
1,000 4.00350 4,003.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback