Add To Favorites
Product Overview
Digi-Key Part Number 565-4362-ND
Quantity Available 395
Can ship immediately
Manufacturer

Manufacturer Part Number

ERLA251LIN102KR50M

Description CAP ALUM 1000UF 20% 250V SNAP
Expanded Description 1000µF 250V Aluminum Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RLA Series
Online Catalog RLA Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series RLA
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5.32A @ 120Hz
Impedance -
Lead Spacing 0.559" (14.20mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.067" (52.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-4362

01:46:06 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.72000 7.72
10 6.86000 68.60
25 6.51720 162.93
50 6.00260 300.13
100 5.48800 548.80
250 4.97352 1,243.38
500 4.71626 2,358.13
1,000 4.37325 4,373.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback