Add To Favorites
Product Overview
Digi-Key Part Number 565-4371-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

ERHA651LGC332MEH0M

Description CAP POLY 3300UF 20% 650V SCREW
Expanded Description 3300µF 650V Aluminum Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RHA Series
Online Catalog RHA Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series FPCAP, RHA
Packaging ? Tray ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 650V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 15.8A @ 120Hz
Impedance -
Lead Spacing 1.240" (31.50mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 6.850" (174.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 10
Other Names 565-4371

10:58:27 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 151.09000 151.09
10 146.14000 1,461.40
25 140.09720 3,502.43
50 137.35000 6,867.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback